15267-0778
1.00mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 9 Circuits, 0.178m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating
Enhance connectivity with our Premo-Flex FFC Jumper, a reliable component designed for seamless signal transmission. Engineered for precision, this jumper boasts a 1.2 A amperage and voltage compatibility, ensuring optimal performance in various applications. With a temperature range spanning from -40°C to 105°C, it guarantees durability in both extreme cold and heat. Its 1mm pitch and 0.178m overall length offer versatility in installation, while its RoHS compliance underscores our commitment to environmental responsibility. Perfect for wire management in cable assemblies, this jumper is a essential tool for maximizing efficiency in any project.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15267-0778 |
Series: | 15267 |
Amperage: | 1.2 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.178m |
Pitch: | 1 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0152670778 |
SKU: | MOL15267-0778 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |