15267-0391

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 22 Circuits, 0.203m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Enhance connectivity with the Premo-Flex FFC Jumper, designed for seamless integration in a range of applications. This versatile jumper boasts a high amperage of 1.2A and a wide operating temperature range from -40°C to 105°C, ensuring reliable performance even in demanding environments. With a compact overall length of 0.203m and a pitch of 1mm, it offers flexibility in installation. Rest assured of its quality and compliance with RoHS standards. Perfect for wire management, this jumper is a valuable addition to any setup requiring efficient cable and ribbon connections. Elevate your connectivity solutions with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15267-0391
Series: 15267
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.203m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152670391
SKU: MOL15267-0391

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: