15267-0809

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 11 Circuits, 0.305m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Enhance your cable management with the Premo-Flex FFC Jumper, a versatile solution for seamless connectivity in various electronic applications. With a 1.2A amperage and a wide operating temperature range from -40°C to 105°C, this jumper ensures reliable performance in any environment. Featuring a 1mm pitch and a 0.305m overall length, it offers flexibility and ease of installation. Whether you're working on a personal project or a professional setup, this RoHS-compliant jumper is a must-have for efficient wire management. Explore its potential in our diverse range of products, and experience the convenience of top-quality cable solutions.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15267-0809
Series: 15267
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.305m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152670809
SKU: MOL15267-0809

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: