15267-0777

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 9 Circuits, 0.152m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Introducing the Premo-Flex FFC Jumper, a versatile and high-performance cable for your connectivity needs. This reliable jumper boasts a low amperage of 1.2 A, making it suitable for a variety of applications. With a wide operating temperature range from -40°C to 105°C, it's designed to withstand harsh environmental conditions. The 1mm pitch ensures compatibility with a range of devices, while the 0.152m overall length offers flexibility in installation. Rest assured, this jumper is ROHS compliant, meeting strict environmental standards. Perfect for wire management, it's a must-have for any professional setup. Elevate your connectivity game with the Premo-Flex FFC Jumper.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15267-0777
Series: 15267
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.152m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152670777
SKU: MOL15267-0777

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: