15267-0768

1.00mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 9 Circuits, 0.051m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Introducing the Premo-Flex FFC Jumper, a versatile component designed for seamless wire management in various applications. With a low profile and flexible construction, this jumper effortlessly connects components with precision. Operating efficiently between extreme temperatures of -40°C to 105°C, it ensures reliable performance in diverse environments. Featuring a 1.2A amperage and 1mm pitch, it meets the demands of modern electronic systems. Compliant with RoHS standards, this jumper prioritizes environmental responsibility. Elevate your wire management setup with this essential component, a part of our extensive range of quality products.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15267-0768
Series: 15267
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.051m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152670768
SKU: MOL15267-0768

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: