15267-0292

1.00mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 14 Circuits, 0.051m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Elevate your connectivity with our Premo-Flex FFC Jumper, designed for seamless data transfer in a variety of applications. This flexible flat cable boasts a high amperage of 1.2 A, ensuring reliable power delivery. With a wide operating temperature range from -40°C to 105°C, it performs flawlessly even in extreme conditions. The 1mm pitch and 0.051m overall length offer versatility in installation, while its RoHS compliance underscores our commitment to environmental responsibility. Trust in the quality and performance of this FFC Jumper for your wire management needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15267-0292
Series: 15267
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.051m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152670292
SKU: MOL15267-0292

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: