15267-0228

1.00mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 8 Circuits, 0.076m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Introducing the Premo-Flex FFC Jumper, a versatile and reliable solution for your wire management needs. Designed for optimal performance, this jumper boasts a maximum amperage of 1.2 A and can operate in a wide temperature range from -40 °C to 105 °C. With an overall length of 0.076m and a pitch of 1mm, it offers flexibility and ease of installation. Whether for industrial or commercial applications, this FFC jumper ensures efficient and secure connectivity. Rest assured, it complies with RoHS standards, aligning with environmental regulations. Explore the possibilities with this essential component in the Wire, Cable & Assemblies category.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15267-0228
Series: 15267
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.076m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152670228
SKU: MOL15267-0228

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: