15267-0283

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 12 Circuits, 0.229m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Enhance your connectivity with the Premo-Flex FFC Jumper, a versatile component designed for seamless integration in various electronic applications. With a low amperage of 1.2 A and a wide operating temperature range from -40°C to 105°C, it ensures reliable performance even in challenging environments. Boasting a sleek overall length of 0.229m and a pitch of 1 mm, this jumper offers flexibility in installation while maintaining efficient signal transmission. Crafted with high-quality materials, it guarantees durability and longevity. Whether you're upgrading existing systems or embarking on new projects, the Premo-Flex FFC Jumper is the perfect solution for your wire management needs. Rest assured, it complies with RoHS standards, reflecting our commitment to environmental responsibility. Elevate your connectivity experience with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15267-0283
Series: 15267
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.229m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152670283
SKU: MOL15267-0283

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: