15267-0385

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 22 Circuits, 0.127m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Enhance connectivity with our Premo-Flex FFC Jumper, meticulously crafted for seamless integration in various electronic applications. Boasting a low amperage of 1.2 A and a wide operating temperature range from -40°C to 105°C, this jumper ensures reliable performance even in harsh environments. With a pitch of 1 mm and an overall length of 0.127m, it offers flexibility in installation while maintaining efficient signal transmission. Trust in its quality construction and compliance with RoHS standards, making it a sustainable choice for your wire management needs. Elevate your setup with this essential component, part of our diverse range of cable and assembly solutions.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15267-0385
Series: 15267
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.127m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152670385
SKU: MOL15267-0385

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: