15267-0423
1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 26 Circuits, 0.051m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating
Elevate your connectivity solutions with our Premo-Flex FFC Jumper, a reliable component designed for seamless performance. This versatile jumper boasts a 1.2 A amperage rating and a wide operating temperature range from -40°C to 105°C, ensuring durability in various environments. With a 1mm pitch and an overall length of 0.051m, it offers flexibility in installation. RoHS compliant and crafted with quality in mind, this jumper is perfect for wire management applications. Trust in its efficiency to enhance your projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15267-0423 |
Series: | 15267 |
Amperage: | 1.2 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.051m |
Pitch: | 1 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0152670423 |
SKU: | MOL15267-0423 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |