15267-0465

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 30 Circuits, 0.03m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Elevate your connectivity with our Premo-Flex FFC Jumper, crafted for seamless integration in a variety of applications. Boasting a high amperage of 1.2A and a wide operating temperature range from -40°C to 105°C, this jumper ensures reliable performance even in demanding environments. With a sleek overall length of 0.03m and a 1mm pitch, it offers flexibility and efficiency in cable management. Rest assured, our product is RoHS compliant, aligning with the latest environmental standards. Perfect for wire management, it's a crucial component in maintaining smooth and efficient operations. Upgrade your setup today with this essential piece of connectivity technology.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15267-0465
Series: 15267
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.03m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152670465
SKU: MOL15267-0465

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: