15267-0421
1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 26 Circuits, 0.03m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating
Enhance connectivity in your electronic devices with our Premo-Flex FFC Jumper. Designed for seamless performance, this jumper boasts a low amperage of 1.2 A and can withstand a wide operating temperature range from -40°C to 105°C. With a 1mm pitch and an overall length of 0.03m, it offers versatility for various applications. RoHS compliant and crafted for optimal wire management, this jumper is a reliable solution for your cable and assembly needs. Explore its potential in our diverse range of products.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15267-0421 |
Series: | 15267 |
Amperage: | 1.2 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.03m |
Pitch: | 1 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0152670421 |
SKU: | MOL15267-0421 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |