15267-0728

1.00mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 5 Circuits, 0.102m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Introducing the Premo-Flex FFC Jumper, a versatile and high-performance cable solution for your connectivity needs. This jumper, part of our 15267 series, boasts a durable construction that ensures reliable performance in a wide range of operating temperatures, from a chilly -40°C to a toasty 105°C. With a low amperage of 1.2 A and a pitch of 1 mm, it's perfect for delicate electronic applications. The overall length of 0.102m provides flexibility for various setups, while its compliance with RoHS regulations underscores our commitment to sustainability. Trust in the Premo-Flex FFC Jumper for seamless and efficient connections in your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15267-0728
Series: 15267
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.102m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152670728
SKU: MOL15267-0728

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: