15267-0210
1.00mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 6 Circuits, 0.127m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating
Enhance your connectivity with our Premo-Flex FFC Jumper, meticulously designed for seamless performance. Operating with a maximum amperage of 1.2 A and a wide temperature range from -40°C to 105°C, this jumper ensures reliable functionality in diverse environments. With a pitch of 1mm and an overall length of 0.127m, it offers flexibility in installation. Crafted with quality materials, it guarantees durability and longevity. Compliant with RoHS standards, it prioritizes environmental responsibility. Elevate your wire management setup with this essential component, perfect for various applications in the electronics industry.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15267-0210 |
Series: | 15267 |
Amperage: | 1.2 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.127m |
Pitch: | 1 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0152670210 |
SKU: | MOL15267-0210 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |