15267-0382

1.00mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 22 Circuits, 0.076m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Enhance connectivity with our Premo-Flex FFC Jumper, designed for seamless integration in various electronic applications. Operating efficiently within a wide temperature range, from -40°C to 105°C, this jumper ensures reliable performance in diverse environments. With a low amperage of 1.2A and a pitch of 1mm, it offers precision and stability in signal transmission. Its compact design, with an overall length of 0.076m, makes it ideal for space-constrained setups. Crafted with compliance to RoHS standards, it guarantees eco-friendly and sustainable use. Elevate your wire management solutions with this essential component, a part of our comprehensive range of cables and assemblies.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15267-0382
Series: 15267
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.076m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152670382
SKU: MOL15267-0382

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: