15267-0267

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 12 Circuits, 0.03m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Introducing the Premo-Flex FFC Jumper, a reliable solution for seamlessly connecting components in your electronic devices. Designed for optimal performance, this jumper boasts a low amperage of 1.2 A, making it suitable for various applications. With a wide operating temperature range from -40 °C to 105 °C, it ensures durability and stability even in extreme conditions. The 1 mm pitch allows for easy integration, while the 0.03m overall length offers flexibility in installation. Rest assured, this jumper is RoHS compliant, meeting strict environmental standards. Elevate your wire management with this essential component, perfect for ribbon, FFC, FPC cable, and jumper assemblies.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15267-0267
Series: 15267
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.03m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152670267
SKU: MOL15267-0267

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: