15267-0815

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 13 Circuits, 0.076m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Enhance connectivity with our Premo-Flex FFC Jumper, designed for seamless data transmission in electronic applications. With a high amperage of 1.2 A and a wide operating temperature range from -40°C to 105°C, this reliable jumper ensures optimal performance in varying environmental conditions. Its 1 mm pitch and 0.076m overall length offer flexibility in installations, while meeting stringent voltage requirements. RoHS compliant and crafted for durability, this essential component guarantees efficient wire management, making it a must-have in any cable assembly toolkit. Elevate your connectivity solutions with the exceptional quality of our FFC Jumper.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15267-0815
Series: 15267
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.076m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152670815
SKU: MOL15267-0815

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: