15267-0857

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 17 Circuits, 0.051m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Introducing the Premo-Flex FFC Jumper, a versatile and high-performance cable solution for various applications. Engineered for durability and efficiency, this FFC jumper boasts a low amperage of 1.2A and a wide operating temperature range from -40°C to 105°C, ensuring reliable performance even in extreme conditions. With a pitch of 1mm and an overall length of 0.051m, it offers flexibility in connectivity and installation. RoHS compliant and meticulously crafted, this jumper is a perfect choice for wire management and interconnecting components in electronic devices. Trust in its quality and precision, and experience seamless connectivity like never before. Elevate your projects with the Premo-Flex FFC Jumper.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15267-0857
Series: 15267
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.051m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152670857
SKU: MOL15267-0857

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: