15267-0967
1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 27 Circuits, 0.051m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating
Elevate your connectivity with the Premo-Flex FFC Jumper, a cutting-edge solution for seamless data transmission. This high-performance jumper boasts a slim design and flexible construction, perfect for intricate wiring setups. Operating effortlessly in temperatures ranging from -40°C to 105°C, it guarantees reliable performance in any environment. With an amperage of 1.2A and a pitch of 1mm, it ensures efficient power delivery. Whether you're enhancing your wire management system or upgrading your cable connections, this jumper is a must-have for any tech enthusiast. Rest assured, it complies with RoHS regulations, reflecting our commitment to environmental sustainability. Explore the endless possibilities of connectivity with the Premo-Flex FFC Jumper.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15267-0967 |
Series: | 15267 |
Amperage: | 1.2 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.051m |
Pitch: | 1 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0152670967 |
SKU: | MOL15267-0967 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |