15267-0773

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 9 Circuits, 0.102m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Enhance connectivity with our Premo-Flex FFC Jumper, a versatile component designed for seamless data transmission. Operating efficiently at temperatures ranging from -40°C to 105°C, it ensures reliable performance in diverse environments. With a pitch of 1mm and an overall length of 0.102m, this jumper offers flexibility in installation. RoHS compliant and featuring a low amperage of 1.2A, it prioritizes safety and environmental responsibility. Perfect for wire management, this jumper is a crucial asset in maintaining efficient cable connections. Elevate your connectivity experience with this premium-quality FFC jumper.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15267-0773
Series: 15267
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.102m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152670773
SKU: MOL15267-0773

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: