15267-0765
1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 7 Circuits, 0.305m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating
Enhance connectivity with the Premo-Flex FFC Jumper, designed for seamless integration in a variety of applications. This versatile jumper boasts a low profile and compact overall length of 0.305m, making it ideal for space-constrained environments. With a pitch of 1 mm, it ensures precise and reliable connections. Operating flawlessly within a wide temperature range from -40°C to 105°C, this jumper guarantees performance in diverse conditions. Its amperage rating of 1.2 A and voltage compatibility further enhance its utility. Crafted with quality materials, it meets stringent industry standards for durability and reliability. Upgrade your wire management setup with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15267-0765 |
Series: | 15267 |
Amperage: | 1.2 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.305m |
Pitch: | 1 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0152670765;89267-0765 |
SKU: | MOL15267-0765 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |