15267-0237
1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 8 Circuits, 0.203m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating
Elevate your connectivity with the Premo-Flex FFC Jumper, a high-performance cable designed for seamless data transmission. Operating with precision in a wide temperature range from -40°C to 105°C, this jumper ensures reliable performance in any environment. With a low amperage of 1.2 A and a voltage rating of 50 V, it guarantees safe and efficient power delivery. Its compact 0.203m length and 1mm pitch make it ideal for space-constrained applications. RoHS compliant and crafted with quality in mind, this jumper is a dependable choice for wire management and connectivity solutions. Explore the possibilities with this essential component in the 15267 series.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15267-0237 |
Series: | 15267 |
Amperage: | 1.2 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.203m |
Pitch: | 1 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0152670237 |
SKU: | MOL15267-0237 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |