15267-0259

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 10 Circuits, 0.203m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Experience seamless connectivity with the Premo-Flex FFC Jumper, a versatile solution for your wiring needs. Designed for optimal performance, this jumper boasts a low amperage of 1.2 A and a wide operating temperature range from -40 °C to 105 °C, ensuring reliability in diverse environments. With a pitch of 1 mm and an overall length of 0.203m, it offers flexibility in installation. Rest assured of its quality as it is RoHS compliant, meeting international standards for environmental responsibility. Ideal for wire management in various applications, this FFC jumper is a must-have component for your wiring projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15267-0259
Series: 15267
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.203m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152670259
SKU: MOL15267-0259

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: