15267-0359
1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 20 Circuits, 0.076m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating
Enhance connectivity in your electronic projects with our Premo-Flex FFC Jumper. Designed for high-performance applications, this flexible flat cable (FFC) boasts a 1.2A amperage and supports a wide voltage range. With a durable construction that can withstand temperatures from -40°C to 105°C, it ensures reliable operation in various environments. The 1mm pitch and 0.076m overall length offer versatility for your wiring needs. RoHS compliant and crafted for optimal wire management, this jumper is a essential component for any project requiring secure and efficient data transfer. Explore seamless connectivity with our FFC Jumper.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15267-0359 |
Series: | 15267 |
Amperage: | 1.2 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.076m |
Pitch: | 1 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0152670359 |
SKU: | MOL15267-0359 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |