15267-0805

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 11 Circuits, 0.229m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Enhance connectivity in your electronic devices with our Premo-Flex FFC Jumper. Designed for optimal performance, this jumper boasts a robust amperage of 1.2 A and a wide operating temperature range from -40°C to 105°C. With a pitch of 1mm and an overall length of 0.229m, it offers versatility for various applications. Crafted with high-quality materials, this jumper ensures reliable and efficient data transmission. Compliant with RoHS standards, it also prioritizes environmental responsibility. Upgrade your wire management setup with this essential component, perfect for use in ribbon cables and FFC assemblies.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15267-0805
Series: 15267
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.229m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152670805
SKU: MOL15267-0805

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: