15267-0416

1.00mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 24 Circuits, 0.229m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Enhance connectivity with our Premo-Flex FFC Jumper, designed for seamless integration in a variety of applications. This high-performance jumper boasts a low amperage of 1.2 A and is capable of operating in a wide temperature range from -40 °C to 105 °C, ensuring reliability in diverse environments. With a pitch of 1 mm and an overall length of 0.229m, it offers flexibility in installation. Crafted with quality materials, it guarantees long-lasting durability. Perfect for efficient wire management, this jumper is essential for any project requiring reliable connectivity. Proudly RoHS compliant. Elevate your setup with the ultimate in FFC technology.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15267-0416
Series: 15267
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.229m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152670416
SKU: MOL15267-0416

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: