15267-0701

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 4 Circuits, 0.03m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Enhance connectivity with our Premo-Flex FFC Jumper, a high-performance solution designed for seamless data transmission. Engineered for versatility, this jumper features a 1.2A amperage and robust construction, ensuring reliability in various applications. With a wide operating temperature range from -40°C to 105°C, it offers durability in both extreme cold and heat. Its 1mm pitch and 0.03m overall length provide flexibility for easy installation. RoHS compliant and meticulously crafted, our FFC Jumper guarantees optimal performance and longevity, making it an essential component for efficient wire management. Elevate your connectivity experience with this premium-grade jumper, ideal for a wide range of industrial and commercial uses.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15267-0701
Series: 15267
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.03m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152670701
SKU: MOL15267-0701

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: