15267-0871

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 17 Circuits, 0.229m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Enhance connectivity with the Premo-Flex FFC Jumper, a versatile component designed for optimal performance in various electronic applications. With a pitch of 1mm and a maximum operating temperature of 105°C, this reliable jumper ensures seamless data transmission even in demanding environments. Boasting a low amperage of 1.2A and a wide operating temperature range from -40°C to 105°C, it offers both efficiency and durability. Its overall length of 0.229m provides flexibility in installation, while its RoHS compliance underscores our commitment to environmental responsibility. Trust in the quality and reliability of this FFC jumper for your wire management needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15267-0871
Series: 15267
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.229m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152670871
SKU: MOL15267-0871

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: