15267-0862
1.00mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 17 Circuits, 0.127m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating
Enhance connectivity with our high-performance Premo-Flex FFC Jumper. Designed for seamless data transmission, this jumper boasts a 1.2 A amperage and a voltage rating, ensuring reliable power delivery. With a wide operating temperature range from -40°C to 105°C, it's suitable for diverse environments. The 1mm pitch and 0.127m overall length offer flexibility in installation, perfect for various applications in wire management and cable assemblies. RoHS compliant and crafted to the highest standards, it guarantees quality and durability. Elevate your connectivity solutions with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15267-0862 |
Series: | 15267 |
Amperage: | 1.2 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.127m |
Pitch: | 1 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0152670862 |
SKU: | MOL15267-0862 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |