15267-0709

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 4 Circuits, 0.127m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Stay connected with the high-performance Premo-Flex FFC Jumper, designed for seamless data transmission in a variety of applications. This reliable jumper features a 1.2 A amperage and operates efficiently in temperatures ranging from -40 °C to 105 °C, ensuring optimal functionality even in challenging environments. With a pitch of 1 mm and an overall length of 0.127m, it offers flexibility and ease of installation. Rest assured of its quality as it complies with RoHS standards. Suitable for wire management and cable applications, this FFC jumper is a versatile and essential component for your electronic setup.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15267-0709
Series: 15267
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.127m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152670709
SKU: MOL15267-0709

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: