15267-0811

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 13 Circuits, 0.03m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Enhance connectivity with our Premo-Flex FFC Jumper, a high-performance ribbon cable designed for seamless data transmission. With a maximum amperage of 1.2A and a wide operating temperature range from -40°C to 105°C, this jumper ensures reliable functionality in diverse environments. Its ultra-thin, 0.03m overall length and 1mm pitch make it perfect for space-constrained applications. RoHS compliant and crafted for durability, it guarantees both performance and sustainability. Upgrade your wire management setup with this essential component for secure and efficient connectivity.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15267-0811
Series: 15267
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.03m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152670811
SKU: MOL15267-0811

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: