15267-0453

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 28 Circuits, 0.152m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Enhance connectivity with our Premo-Flex FFC Jumper, designed for seamless integration in various electronic setups. With a slender overall length of 0.152m and a pitch of 1mm, this jumper facilitates efficient data transmission. Operating flawlessly in temperatures ranging from -40°C to 105°C, it ensures reliability in diverse environments. Boasting a low amperage of 1.2A and RoHS compliance, it prioritizes both performance and environmental responsibility. Perfect for wire management, this jumper is a vital component in modern electronic assemblies. Elevate your connectivity solutions with this essential product from our Wire Management collection.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15267-0453
Series: 15267
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.152m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152670453
SKU: MOL15267-0453

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: