15267-0847
1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 15 Circuits, 0.203m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating
Elevate your connectivity with our Premo-Flex FFC Jumper. Part of our 15267 series, this high-performance cable features a 1.2 A amperage and is designed for reliable operation in a wide temperature range from -40°C to 105°C. With a pitch of 1 mm and an overall length of 0.203m, it offers flexibility and precision in your wire management needs. This RoHS-compliant jumper is perfect for various applications, ensuring seamless data and power transmission. Upgrade your setup with this essential component from our collection of Wire, Cable & Assemblies.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15267-0847 |
Series: | 15267 |
Amperage: | 1.2 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.203m |
Pitch: | 1 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0152670847 |
SKU: | MOL15267-0847 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |