15267-0363
1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 20 Circuits, 0.127m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating
Introducing the Premo-Flex FFC Jumper, a high-performance component designed for seamless connectivity in electronic systems. With a low profile and flexible construction, this jumper allows for easy routing in tight spaces. Featuring a 1.2A amperage and a wide temperature range from -40°C to 105°C, it ensures reliable operation in diverse environments. The 1mm pitch and 0.127m overall length offer versatility in installation, making it ideal for various applications. RoHS compliant and crafted with quality materials, this jumper guarantees both performance and sustainability. Upgrade your wire management setup with this essential component, part of our comprehensive range of cable and assembly solutions.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15267-0363 |
Series: | 15267 |
Amperage: | 1.2 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.127m |
Pitch: | 1 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0152670363 |
SKU: | MOL15267-0363 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |