15267-0863

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 17 Circuits, 0.127m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Introducing the Premo-Flex FFC Jumper, a versatile and reliable solution for your wire management needs. This high-quality jumper boasts a low amperage of 1.2 A, making it suitable for various applications. With a wide operating temperature range from -40 °C to 105 °C, it ensures optimal performance in diverse environments. The 1 mm pitch and 0.127m overall length provide flexibility in installation, while its durable construction guarantees long-lasting functionality. Perfect for use in cable and ribbon assemblies, this FFC jumper is a must-have for efficient wire management. Rest assured, it meets all necessary RoHS compliance standards, aligning with our commitment to sustainability. Elevate your connectivity with the Premo-Flex FFC Jumper.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15267-0863
Series: 15267
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.127m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152670863
SKU: MOL15267-0863

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: