15267-0337
1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 18 Circuits, 0.076m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating
Introducing the Premo-Flex FFC Jumper, a versatile and durable wiring solution for your electronic projects. Designed for reliable performance, this jumper boasts a low amperage of 1.2A and can withstand a wide operating temperature range from -40°C to 105°C. With a pitch of 1mm and an overall length of 0.076m, it offers easy installation and flexibility in various applications. RoHS compliant and featuring high-quality construction, this FFC jumper is a must-have for efficient wire management in any project.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15267-0337 |
Series: | 15267 |
Amperage: | 1.2 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.076m |
Pitch: | 1 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0152670337 |
SKU: | MOL15267-0337 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |