15267-0817

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 13 Circuits, 0.102m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Elevate your connectivity with the Premo-Flex FFC Jumper, a versatile component designed for seamless data transmission. This high-performance jumper boasts a maximum operating temperature of 105°C, ensuring reliability even in demanding environments. With a low minimum operating temperature of -40°C, it's suitable for a wide range of applications. Its 1.2A amperage and 1mm pitch deliver efficient power and signal transfer. Crafted for durability and precision, this jumper is an essential tool for wire management and cable assemblies. Join the league of efficiency and seamless connectivity with the Premo-Flex FFC Jumper.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15267-0817
Series: 15267
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.102m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152670817
SKU: MOL15267-0817

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: