15267-0819

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 13 Circuits, 0.127m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Elevate your connectivity with our innovative Premo-Flex FFC Jumper. Expertly crafted for optimal performance, this jumper boasts a high amperage of 1.2 A and a wide operating temperature range from -40°C to 105°C, ensuring reliability in any environment. With a pitch of 1 mm and an overall length of 0.127m, it offers seamless integration into your setup. RoHS compliant and meticulously designed, it guarantees both quality and sustainability. Perfect for various applications in wire management, cable, and ribbon assemblies, this jumper is a versatile solution for your connectivity needs. Upgrade to the next level of efficiency with the Premo-Flex FFC Jumper.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15267-0819
Series: 15267
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.127m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152670819
SKU: MOL15267-0819

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: