15267-0362

1.00mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 20 Circuits, 0.102m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Enhance connectivity with our Premo-Flex FFC Jumper, a reliable solution for seamless data transmission. Designed for optimal performance, this jumper boasts a low amperage of 1.2 A and a wide operating temperature range from -40°C to 105°C, ensuring durability in various environments. With a pitch of 1mm and an overall length of 0.102m, it offers flexibility in installation. Crafted with quality materials, it guarantees efficient power delivery and signal integrity. RoHS compliant for environmental sustainability, it's an ideal choice for wire management in a range of applications. Elevate your connectivity experience with this premium FFC jumper.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15267-0362
Series: 15267
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.102m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152670362
SKU: MOL15267-0362

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: