15267-0704
1.00mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 4 Circuits, 0.076m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating
Introducing the Premo-Flex FFC Jumper, a versatile and high-performance component designed for seamless wire management. With a pitch of 1mm, this jumper offers precise connectivity in a range of applications. Featuring a maximum operating temperature of 105°C and a minimum of -40°C, it ensures reliable performance even in extreme conditions. The 1.2A amperage and voltage rating make it suitable for various power requirements. Measuring 0.076m in overall length, it provides flexibility in installations. Compliant with RoHS standards, this jumper aligns with environmental regulations. Perfect for use in cable, ribbon, FFC, FPC, or wire assemblies, it is a dependable solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15267-0704 |
Series: | 15267 |
Amperage: | 1.2 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.076m |
Pitch: | 1 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0152670704 |
SKU: | MOL15267-0704 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |