15267-0531
1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 36 Circuits, 0.03m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating
Introducing the Premo-Flex FFC Jumper, a versatile and high-performance cable solution ideal for various applications. With a maximum operating temperature of 105°C and a wide temperature range of -40°C to 105°C, this jumper offers reliable performance in diverse environmental conditions. Featuring a pitch of 1mm and an overall length of 0.03m, it is designed for efficient connectivity in tight spaces. With a low amperage of 1.2A and RoHS compliance, it prioritizes safety and environmental responsibility. Trust in the quality and durability of this FFC jumper for your wire management needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15267-0531 |
Series: | 15267 |
Amperage: | 1.2 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.03m |
Pitch: | 1 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0152670531 |
SKU: | MOL15267-0531 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |