15267-0869

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 17 Circuits, 0.203m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Indulge in seamless connectivity with our Premo-Flex FFC Jumper, an essential component for efficient wire management. Designed for reliability, this jumper boasts a low amperage of 1.2 A and a wide operating temperature range from -40°C to 105°C, ensuring optimal performance in diverse environments. With a sleek overall length of 0.203m and a pitch of 1mm, it offers versatility in installation. RoHS compliance underscores our commitment to sustainability, while its inclusion in our extensive range of wire, cable, and assembly products speaks to its quality and compatibility. Elevate your connectivity experience with the Premo-Flex FFC Jumper.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15267-0869
Series: 15267
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.203m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152670869
SKU: MOL15267-0869

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: