15267-0293

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 14 Circuits, 0.076m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Elevate your connectivity with our Premo-Flex FFC Jumper, a high-performance solution designed for seamless data transfer. With a slender overall length of 0.076m and a pitch of 1mm, this jumper offers precision and efficiency in cable management. Operating flawlessly in temperatures ranging from -40°C to 105°C, it guarantees reliability in diverse environments. Delivering a steady amperage of 1.2A and compliant with RoHS standards, it ensures both performance and environmental responsibility. Ideal for various applications, this jumper is a versatile and essential component in any setup.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15267-0293
Series: 15267
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.076m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152670293
SKU: MOL15267-0293

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: