15267-0316
1.00mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 16 Circuits, 0.076m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating
Enhance connectivity within your electronic devices with our Premo-Flex FFC Jumper. Designed for seamless integration, this 1.2A-rated jumper boasts a wide operating temperature range from -40°C to 105°C, ensuring reliability in diverse environments. With a pitch of 1mm and an overall length of 0.076m, it offers flexibility in installation. Crafted with RoHS-compliant materials, it meets stringent environmental standards. Ideal for wire management in various applications, this jumper is a dependable solution for maintaining signal integrity in your systems. Experience efficient data transfer and power distribution with this high-quality FFC jumper.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15267-0316 |
Series: | 15267 |
Amperage: | 1.2 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.076m |
Pitch: | 1 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0152670316 |
SKU: | MOL15267-0316 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |