15267-0282
1.00mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 12 Circuits, 0.203m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating
Enhance connectivity with our Premo-Flex FFC Jumper, meticulously crafted for seamless performance. Designed for precision, this jumper boasts a 1.2 A amperage and a wide operating temperature range from -40°C to 105°C, ensuring reliability in diverse environments. With a pitch of 1 mm and an overall length of 0.203m, it offers flexibility in various applications. Compliant with RoHS standards, this jumper guarantees eco-friendly operations. Elevate your wire management with this essential component, ideal for FFC and FPC cable assemblies.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15267-0282 |
Series: | 15267 |
Amperage: | 1.2 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.203m |
Pitch: | 1 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0152670282 |
SKU: | MOL15267-0282 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |