15267-0843

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 15 Circuits, 0.152m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Elevate your connectivity with our Premo-Flex FFC Jumper, a high-performance essential in our 15267 series. Engineered for precision and durability, this jumper boasts a maximum amperage of 1.2 A and a wide operating temperature range from -40 °C to 105 °C, ensuring reliable performance in diverse environments. With a sleek overall length of 0.152m and a pitch of 1mm, it offers seamless integration in your setup. Crafted with quality in mind, this jumper is a testament to our commitment to excellence. Perfect for a variety of applications, it's a must-have in any professional toolkit. Rest assured, it meets all RoHS compliance standards, guaranteeing both performance and environmental responsibility. Experience superior connectivity with our Premo-Flex FFC Jumper.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15267-0843
Series: 15267
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.152m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152670843
SKU: MOL15267-0843

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: