15267-0360

1.00mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 20 Circuits, 0.076m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Introducing the Premo-Flex FFC Jumper, a versatile and efficient solution for your wiring needs. With a slim and flexible design, this jumper is perfect for tight spaces and intricate installations. It features a 1.2A amperage and a wide operating temperature range from -40°C to 105°C, ensuring reliable performance in various environments. Boasting a pitch of 1mm and an overall length of 0.076m, it offers convenience and ease of use. Rest assured, this jumper is RoHS compliant, meeting strict environmental standards. Ideal for wire management and cable assemblies, it is a must-have component for your projects. Elevate your connectivity with the Premo-Flex FFC Jumper.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15267-0360
Series: 15267
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.076m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152670360
SKU: MOL15267-0360

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: