15267-0529

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 34 Circuits, 0.305m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Enhance connectivity within your electronic devices with our Premo-Flex FFC Jumper. Operating seamlessly in temperatures ranging from -40°C to 105°C, this jumper ensures reliable performance in diverse environments. With a low amperage of 1.2 A and a 1 mm pitch, it offers efficient power transfer and signal transmission. Measuring 0.305m in length, it provides flexibility in installation. Crafted for optimal functionality, this jumper is a vital component in wire management, guaranteeing secure connections in various applications. Compliant with RoHS standards, it reflects our commitment to environmental responsibility. Trust in the quality and durability of our FFC jumper for seamless integration in your systems.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15267-0529
Series: 15267
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.305m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152670529
SKU: MOL15267-0529

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: