15267-0702

1.00mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 4 Circuits, 0.051m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Easily connect components with our Premo-Flex FFC Jumper, crafted for seamless performance in various applications. With a slender overall length of 0.051m and a pitch of 1mm, this FFC cable ensures streamlined connectivity in tight spaces. Operating smoothly in temperatures ranging from -40°C to 105°C, it offers reliable functionality even in challenging environments. RoHS compliant, it meets stringent environmental standards without compromising on quality. Perfect for wire management, this jumper is a versatile solution for your cable and assembly needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15267-0702
Series: 15267
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.051m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152670702
SKU: MOL15267-0702

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: