15267-0719

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 4 Circuits, 0.254m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Introducing the Premo-Flex FFC Jumper, a essential component for seamless wire management and connectivity in your electronic devices. With a precise pitch of 1mm, this jumper ensures optimal performance and reliability. Operating in a wide temperature range from -40°C to 105°C, it is designed to withstand harsh environmental conditions. Boasting a low amperage of 1.2A and a voltage rating, it guarantees safe and efficient power transmission. Its compact 0.254m overall length makes it ideal for space-constrained applications. Crafted with high-quality materials, this FFC jumper is the perfect solution for your cable and ribbon connection needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15267-0719
Series: 15267
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.254m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152670719
SKU: MOL15267-0719

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: